Schneider Electric White 2 Gang Frame
- RS Stock No.:
- 272-7505
- Mfr. Part No.:
- NU021820
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$61.34
(exc. GST)
$67.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $61.34 |
*price indicative
- RS Stock No.:
- 272-7505
- Mfr. Part No.:
- NU021820
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | White | |
| Material | TPE | |
| Number of Gangs | 2 | |
| Height | 165mm | |
| Width | 230mm | |
| Depth | 10mm | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour White | ||
Material TPE | ||
Number of Gangs 2 | ||
Height 165mm | ||
Width 230mm | ||
Depth 10mm | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric new unica cover frame is in colour white being made of thermoplastic ABS-UV stabilised material, this cover frame is quite reliable and resistant. This cover frame has 2 gangs Besides, it reaches IK04 protection level, which can help protect against impact. Also, being environment-friendly, this device reached UV resistant, acetone, alcohol, ammonia, bleach, liquid soap, oil, petrol, window-cleaning fluid.
Halogen free
Flexible and easy to understand and quick to install
