Siemens White 2 Gang Frame

Subtotal (1 unit)*

$23.47

(exc. GST)

$25.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.47

*price indicative

RS Stock No.:
213-0330
Mfr. Part No.:
5TG1803
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

White

Material

Thermoplastic

Number of Gangs

2

Height

151mm

Width

80mm

COO (Country of Origin):
ES
The Siemens delta profil frame has IP20 protection class. It is made up of thermoplastic material. It has 1 fold. It has titanium white colour

Halogen Free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy