Schneider Electric Chrome 1 Gang Light Switch Cover
- RS Stock No.:
- 357-320
- Mfr. Part No.:
- MTN403139
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$216.00
(exc. GST)
$237.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.00 |
*price indicative
- RS Stock No.:
- 357-320
- Mfr. Part No.:
- MTN403139
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Chrome | |
| Material | Metal | |
| Number of Gangs | 1 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Chrome | ||
Material Metal | ||
Number of Gangs 1 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric 1-gang metal frame in chrome, part of the M-Elegance series, offers a sleek and modern design for electrical installations. It enhances the aesthetic appeal while providing durability and easy integration with compatible switches and outlets.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Blue 1 Gang Light Switch Cover
- Schneider Electric Silver 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Green 1 Gang Light Switch Cover
- Schneider Electric Anthracite 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
