Schneider Electric Green 1 Gang Light Switch Cover

Subtotal (1 unit)*

$3.63

(exc. GST)

$3.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.63

*price indicative

RS Stock No.:
466-503
Mfr. Part No.:
S320702A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

Green

Material

Plastic

Number of Gangs

1

Height

87mm

Width

87mm

Depth

10mm

Series

Ovalis

COO (Country of Origin):
ES
The Schneider Electric Ovalis finishing plate is designed for 1 post, with a horizontal mounting direction. It comes in sage color (Pantone 5645), packaged in a plastic film-box. It is suitable for indoor use and features a single frame type.

Device mounting Flush

Mounting method Clip-on

Surface finish Matte

Surface treatment Painted

Material Anti-UV plastic and finishing plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy