Schneider Electric White 1 Gang Light Switch Cover
- RS Stock No.:
- 275-8747
- Mfr. Part No.:
- ALB62420P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.40
(exc. GST)
$16.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $15.40 |
*price indicative
- RS Stock No.:
- 275-8747
- Mfr. Part No.:
- ALB62420P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Aluminium | |
| Number of Gangs | 1 | |
| Height | 62mm | |
| Width | 62mm | |
| Depth | 34mm | |
| Series | Alréa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Aluminium | ||
Number of Gangs 1 | ||
Height 62mm | ||
Width 62mm | ||
Depth 34mm | ||
Series Alréa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Shutter with projection frame is an obstruction hood with projecting assembly of installation system. It can be fixed by screw.
Sustainable
Mercury free
Related links
- Schneider Electric White 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Hager White 1 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- ABB White 1 Gang Light Switch Cover
