Schneider Electric Anthracite 1 Gang Light Switch Cover
- RS Stock No.:
- 585-442
- Mfr. Part No.:
- S340702G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10.46
(exc. GST)
$11.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.46 |
*price indicative
- RS Stock No.:
- 585-442
- Mfr. Part No.:
- S340702G
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Anthracite | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 87mm | |
| Width | 87mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Anthracite | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 87mm | ||
Width 87mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finishing plate is a single-post horizontal accessory with a painted anthracite matte surface and silver chrome-effect detailing. Designed for indoor use, it complies with EN 60669-1 standards.
IP21 D and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Anthracite 1 Gang Light Switch Cover
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Anthracite 2 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Silver 1 Gang Light Switch Cover
