Schneider Electric Brown 1 Gang Light Switch Cover

Subtotal (1 unit)*

$216.72

(exc. GST)

$238.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.72

*price indicative

RS Stock No.:
357-919
Mfr. Part No.:
MTN403105
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

Brown

Material

Metal

Number of Gangs

1

Height

90mm

Width

90mm

Depth

12mm

Series

System M

COO (Country of Origin):
DE
The Schneider Electric Merten M-Elegance cover frame is made of metal with a sleek titanium finish. It is designed for a single gang (1 gang) installation, offering a modern and durable solution for framing electrical switches and outlets in residential or commercial spaces.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy