Schneider Electric Silver 3 Gang Light Switch Cover
- RS Stock No.:
- 357-093
- Mfr. Part No.:
- MTN480360
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$476.88
(exc. GST)
$524.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $476.88 |
*price indicative
- RS Stock No.:
- 357-093
- Mfr. Part No.:
- MTN480360
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Silver | |
| Material | Aluminium | |
| Number of Gangs | 3 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | Antivandale | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Silver | ||
Material Aluminium | ||
Number of Gangs 3 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series Antivandale | ||
- COO (Country of Origin):
- DE
The Schneider Electric Merten HD 3-gang frame in aluminium is a durable and stylish accessory designed for modern electrical installations. With an IP20 degree of protection and a height of 90 mm, it ensures reliable performance in indoor environments while adding a sleek finish to your setup.
EU RoHS Directive
Mercury free
Related links
- Berker Silver 3 Gang Light Switch Cover
- Schneider Electric Silver 3 Gang Frame
- Schneider Electric Silver 1 Gang Light Switch Cover
- Schneider Electric Brown 3 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric Green 3 Gang Light Switch Cover
- Schneider Electric Grey 3 Gang Light Switch Cover
