Schneider Electric White 2 Gang Cover Plate
- RS Stock No.:
- 341-369
- Mfr. Part No.:
- S520714
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.32
(exc. GST)
$15.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14.32 |
*price indicative
- RS Stock No.:
- 341-369
- Mfr. Part No.:
- S520714
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | ABS | |
| Number of Gangs | 2 | |
| Height | 142mm | |
| Width | 85mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material ABS | ||
Number of Gangs 2 | ||
Height 142mm | ||
Width 85mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame for 2 gangs in white offers a clean and modern design. Its simple yet elegant finish enhances any interior, making it a versatile choice for both residential and commercial spaces.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White 2 Gang Cover
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 4 Gang Cover Plate
