Schneider Electric White 3 Gang Cover Plate

Subtotal (1 unit)*

$21.96

(exc. GST)

$24.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$21.96

*price indicative

RS Stock No.:
341-356
Mfr. Part No.:
S300706
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

White

Material

ABS

Number of Gangs

3

Height

87mm

Width

229mm

Depth

10mm

Series

Ovalis

COO (Country of Origin):
ES
The Schneider Electric cover frame is designed for 3 gangs, with a horizontal installation direction. The distance between centres is 71 mm, making it suitable for standard setups. This triple frame comes in a white tint (RAL 9003) with a matte surface finish for a clean, modern look. It is intended for indoor use, ensuring durability in various environments. The frame features a clip-in fixing mode for easy and secure installation, with flush device mounting for a seamless fit. The frame is packed in a flow-pack for convenient packaging.

Antibacterial treated surface

IP21D and IK04 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy