Schneider Electric White 2 Gang Light Switch Cover
- RS Stock No.:
- 585-511
- Mfr. Part No.:
- S320724F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.33
(exc. GST)
$19.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.33 |
*price indicative
- RS Stock No.:
- 585-511
- Mfr. Part No.:
- S320724F
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 158mm | |
| Width | 87mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 158mm | ||
Width 87mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finishing plate is a vertical double-frame design, perfect for two posts with a 71 mm spacing. Its elegant white finish is complemented by liquid silver chrome-colored sides for a sleek, modern look. Made from UV-resistant plastic, it features a matte, non-treated surface and a clip-on installation mechanism. It meets EN 60669-1 standards, ensuring reliability and style for indoor applications.
IP21 D and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric White 2 Gang Light Switch Cover
- MK Electric White 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Legrand White 2 Gang Light Switch Cover
- ABB White 2 Gang Light Switch Cover
- HPM White 2 Gang Light Switch Cover
