Schneider Electric White 2 Gang Cover Plate
- RS Stock No.:
- 341-062
- Mfr. Part No.:
- S521087
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$66.55
(exc. GST)
$73.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.55 |
*price indicative
- RS Stock No.:
- 341-062
- Mfr. Part No.:
- S521087
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Polycarbonate | |
| Number of Gangs | 2 | |
| Height | 126mm | |
| Width | 85mm | |
| Depth | 49mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material Polycarbonate | ||
Number of Gangs 2 | ||
Height 126mm | ||
Width 85mm | ||
Depth 49mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- PL
The Schneider Electric Odace 2 socket-outlet is a complete product featuring 2P+E configuration with a 16A rating and Schuko compatibility. It includes a shutter for enhanced safety, offering a glossy white finish that adds a modern and clean look to any space.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 4 Gang Cover Plate
