Siemens Brown 1 Gang Frame
- RS Stock No.:
- 162-249
- Mfr. Part No.:
- 5TG1326-0CH
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$15.97
(exc. GST)
$17.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.97 | $7.985 |
*price indicative
- RS Stock No.:
- 162-249
- Mfr. Part No.:
- 5TG1326-0CH
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Brown | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 68mm | |
| Width | 68mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Brown | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 68mm | ||
Width 68mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Intermediate Frame features a flush design cover frame with dimensions of 68 mm in height and width, and a depth of 11 mm, combining aesthetic appeal with practicality. Its robust thermoplastic material enhances durability, while an IP20 protection class ensures suitable operation in interior environments. Additionally, it offers both horizontal and vertical mounting options for versatile installation.
Halogen free construction for a safer environment
Mat appearance for a modern touch
No hinged lid for simplicity
Durable thermoplastic material
Flush mounting for design adaptability
Painted finish for improved aesthetics
No built in installation required
Environmental compliance assured
