Siemens Anthracite 1 Gang Frame

Subtotal (1 pack of 2 units)*

$15.97

(exc. GST)

$17.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$15.97$7.985

*price indicative

RS Stock No.:
162-248
Mfr. Part No.:
5TG1326-0AC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

Anthracite

Material

TPE

Number of Gangs

1

Height

68mm

Width

68mm

Depth

11mm

Series

DELTA

COO (Country of Origin):
ES
The Siemens Intermediate Frame features a sleek flush design with a height of 68 mm, a width of 68 mm, and a depth of just 11 mm. Constructed from thermoplastic material, it boasts a painted finish with a shiny appearance in RAL colour number 7016, anthracite. The protection class is IP20, ensuring adequate safety for various environments, while the device supports horizontal and vertical mounting positions, enhancing its versatility.

Halogen free

Easy installation

Plastic cover frame

Modern finish

Supports various mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy