Siemens Brown 3 Gang Frame

Subtotal (1 pack of 2 units)*

$72.39

(exc. GST)

$79.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$72.39$36.195

*price indicative

RS Stock No.:
163-267
Mfr. Part No.:
5TG1323-0CH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

Brown

Material

Thermoplastic

Number of Gangs

3

Height

82mm

Width

224mm

Depth

11mm

Series

DELTA style

COO (Country of Origin):
ES
The Siemens Chocolate Frame with 3 fold featuring dimensions of 82 mm in height, 224 mm in width, and a depth of just 11 mm, suitable for versatile installation orientations. It boasts a protection class of IP20, ensuring adequate insulation against solid objects, alongside a flush design that facilitates seamless integration into various surfaces. The thermoplastic material used contributes to its durability and operational reliability.

Halogen free for safety and eco friendliness

Matte finish for a modern look

Plastic cover frame for lightweight durability

Flexible horizontal and vertical mounting

Flush mounting for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy