Siemens Brown 1 Gang Frame

Subtotal (1 pack of 2 units)*

$15.45

(exc. GST)

$17.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$15.45$7.725

*price indicative

RS Stock No.:
167-657
Mfr. Part No.:
5TG1328-0CH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

Brown

Material

Thermoplastic

Number of Gangs

1

Height

68mm

Width

68mm

Depth

11mm

Series

DELTA style

COO (Country of Origin):
ES
The Siemens Intermediate Frame features a height and width of 68 mm, with a slim depth of just 11 mm. Designed with a flush mounting capability, it ensures seamless installation into walls or surfaces. The thermoplastic material used provides significant durability, while the IP20 protection class indicates its suitability for indoor use, safeguarding against solids greater than 12 mm.

Painted surface for appealing aesthetics

Halogen free for environmental safety

Supports horizontal and vertical mounting

Matte appearance for modern decor

Durable plastic construction for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy