SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
- RS Stock No.:
- 285-4122
- Mfr. Part No.:
- MICS3-CBAZ90ZA1P01 / 1094465
- Brand:
- SICK
Subtotal (1 unit)*
$15,850.28
(exc. GST)
$17,435.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,850.28 |
*price indicative
- RS Stock No.:
- 285-4122
- Mfr. Part No.:
- MICS3-CBAZ90ZA1P01 / 1094465
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | MICS3 | |
| Component Type | Laser Scanner | |
| Maximum Scanning Distance | 9m | |
| Safety Type | 3 | |
| Standards/Approvals | CE, cULus, UKCA | |
| Maximum Response Time | 115ms | |
| Terminal Type | M12 | |
| Hazardous Area Certification | No | |
| Protective Height | 9m | |
| Peak Wavelength | 845nm | |
| Length | 111.1mm | |
| Height | 150.7mm | |
| Width | 112mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series MICS3 | ||
Component Type Laser Scanner | ||
Maximum Scanning Distance 9m | ||
Safety Type 3 | ||
Standards/Approvals CE, cULus, UKCA | ||
Maximum Response Time 115ms | ||
Terminal Type M12 | ||
Hazardous Area Certification No | ||
Protective Height 9m | ||
Peak Wavelength 845nm | ||
Length 111.1mm | ||
Height 150.7mm | ||
Width 112mm | ||
- COO (Country of Origin):
- DE
SICK MICS3 Series Laser Scanner, 9m Maximum Scanning Distance, 115ms Maximum Response Time - MICS3-CBAZ90ZA1P01 / 1094465
This laser scanner is a Compact industrial sensing device designed to monitor and detect objects across a multi-metre range in automated environments. It operates as a safety-capable scanning unit that integrates with control systems via a standard M12 Terminal and conforms to recognised international approvals for use in regulated settings. The instrument delivers Rapid scanning performance while maintaining a defined protective height for area safeguarding.
Features and Benefits:
• 115 MS response time enables fast detection and reaction
• 9 m maximum scanning distance provides extended coverage
• Safety Type 3 classification supports protective area applications
• 845 nm Peak Wavelength optimises near-infrared detection performance
• M12 Terminal simplifies electrical connection and integration
• 9 m maximum scanning distance provides extended coverage
• Safety Type 3 classification supports protective area applications
• 845 nm Peak Wavelength optimises near-infrared detection performance
• M12 Terminal simplifies electrical connection and integration
Applications
• Suitable for perimeter monitoring in automated workcells
• Ideal for presence detection on material handling lines
• Can be used for access control around robotic stations
• Used with conveyor systems for zone-based safety stopping
• Suitable for retrofitting into existing safety architectures
• Ideal for presence detection on material handling lines
• Can be used for access control around robotic stations
• Used with conveyor systems for zone-based safety stopping
• Suitable for retrofitting into existing safety architectures
What certifications does it carry for regulatory compliance?
It holds CE, cULus and UKCA approvals for use in jurisdictions recognising those standards.
What physical footprint is required for installation planning?
The unit height is 150.7 mm and the length is 111.1 mm to assist mounting space assessments.
What protective coverage can it establish vertically?
It provides a protective height of 9 m suitable for defining guarded zones with vertical extent.
Which Wavelength does the emitter use for detection?
The emitter operates at a Peak Wavelength of 845 nm within the near-infrared band.
Is it certified for hazardous area operation?
It does not have hazardous area certification and is intended for non-hazardous environments.
- RS Stock No. 2856778
- Mfr. Part No. MICS3-AAUZ40AZ1P01 / 1094452
Each
$15,472.43
- RS Stock No. 0723948
- Mfr. Part No. MICS3-CCAZ40AA1P01
Each
$13,003.20
- RS Stock No. 2856789
- Mfr. Part No. MICS3-CBUZ40IZ1P01 / 1094472
Each
$19,177.70
- RS Stock No. 2856786
- Mfr. Part No. MICS3-CBAZ55PZ1P01 / 1092721
Each
$15,563.66
Related links
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 64 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 9 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 400 cm Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 550 cm Max Range












