SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range

Subtotal (1 unit)*

$15,472.43

(exc. GST)

$17,019.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,472.43

*price indicative

RS Stock No.:
285-6778
Mfr. Part No.:
MICS3-AAUZ40AZ1P01 / 1094452
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Laser Scanner

Series

MICS3

Component Type

Laser Scanner

Minimum Scanning Distance

4m

Maximum Scanning Distance

4m

Safety Type

3

Standards/Approvals

CE, cULus, UKCA

Maximum Response Time

90ms

Hazardous Area Certification

No

Width

114.6mm

Peak Wavelength

845nm

Height

135.1mm

Length

114.6mm

COO (Country of Origin):
DE

SICK MICS3 Series Laser Scanner, 4m Maximum Scanning Distance, 845nm Peak Wavelength - MICS3-AAUZ40AZ1P01 / 1094452


This laser scanner is a Compact optical sensor designed to detect objects at a fixed distance for industrial safety applications. It operates using an infrared emission with a specified Peak Wavelength and is configured to deliver a consistent sensing range. The unit conforms to recognised safety and electrical approvals for use in regulated environments and is not certified for hazardous‑area installation.

Features and Benefits:


• 90 MS response time enables Rapid detection and action
• Type 3 safety classification supports protective safeguarding
• 4 m scanning range ensures consistent detection at set distance
• 845 nm Peak Wavelength provides defined infrared emission behaviour
• CE, cULus and UKCA approvals facilitate certified installations

Applications


• Suitable for perimeter safeguarding on automated lines
• Ideal for presence detection at fixed‑process points
• Used with safety interlocks in manufacturing cells
• Can be used for position verification in material handling
• Useful for access control at guard openings

What is the device’s reaction capability in automation loops?


It reports detections within a maximum response interval of 90 MS allowing integration into time‑critical safety sequences.

Is this product appropriate for explosive or flammable atmospheres?


It does not carry hazardous‑area certification and therefore should not be used where such certification is required.

What distance can it reliably monitor?


The sensor is set to a single operative detection distance of 4 m providing a uniform sensing envelope.

Which approvals support electrical and safety compliance?


It holds CE, cULus and UKCA recognitions indicating conformity with relevant regional standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy