SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range

Subtotal (1 unit)*

$14,425.00

(exc. GST)

$15,867.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,425.00

*price indicative

RS Stock No.:
285-4109
Mfr. Part No.:
MICS3-ABAZ55EN1P01 / 1108232
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Laser Scanner

Series

MICS3

Component Type

Laser Scanner

Maximum Scanning Distance

40m

Safety Type

3

Standards/Approvals

CE, cULus, UKCA

Maximum Response Time

95ms

Terminal Type

M12

Hazardous Area Certification

No

Protective Height

5.5m

Peak Wavelength

845nm

Height

150.7mm

Width

112mm

Length

111.1mm

COO (Country of Origin):
DE

SICK MICS3 Series Laser Scanner, 40m Maximum Scanning Distance, 845nm Peak Wavelength - MICS3-ABAZ55EN1P01 / 1108232


This laser scanner is a Compact sensing device designed for long-range detection and safety monitoring in industrial environments. It provides optical scanning capability with a focus on Rapid detection and is intended for use where protective height and response time are important for system integration. The unit meets recognised safety and regulatory marks and connects via a standardised circular Terminal for straightforward installation.

Features and Benefits:


• Fast response 95 MS reduces detection latency for quicker intervention
• Long-range 40 m enables distant object or perimeter sensing
• Safety type 3 delivers recognised functional safety classification
• Protective height 5.5 m supports tall-area coverage requirements
• M12 Terminal simplifies connection with common industrial cabling

Applications


• Suitable for perimeter protection in warehouse automation
• Ideal for collision prevention on guided vehicles
• Used for access control in industrial safety zones
• Can be used for area monitoring in manufacturing lines
• Suitable for integration with safety relays and controllers

What approvals allow installation in regulated facilities?


It carries CE, cULus and UKCA approvals for conformity with relevant regional standards.

How Compact is the unit for space-constrained setups?


The housing is designed with a small footprint measuring 111.1 mm by 112 mm and a height of 150.7 mm to ease mounting in tight locations.

What Wavelength does the sensor use for detection?


It operates at a Peak Wavelength of 845 nm for its optical emissions.

Is the device rated for use in hazardous atmospheres?


It does not have hazardous area certification and is not intended for classified explosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy