SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- RS Stock No.:
- 723-948
- Mfr. Part No.:
- MICS3-CCAZ40AA1P01
- Brand:
- SICK
Subtotal (1 unit)*
$12,384.00
(exc. GST)
$13,622.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,384.00 |
*price indicative
- RS Stock No.:
- 723-948
- Mfr. Part No.:
- MICS3-CCAZ40AA1P01
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | MICS3 | |
| Component Type | Laser Scanner | |
| Maximum Scanning Distance | 4m | |
| Safety Type | Type 3 | |
| Standards/Approvals | UKCA | |
| Maximum Response Time | 70ms | |
| Terminal Type | Connector | |
| Width | 112mm | |
| Height | 182.7mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series MICS3 | ||
Component Type Laser Scanner | ||
Maximum Scanning Distance 4m | ||
Safety Type Type 3 | ||
Standards/Approvals UKCA | ||
Maximum Response Time 70ms | ||
Terminal Type Connector | ||
Width 112mm | ||
Height 182.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Safety light curtain is a reliable protective device designed for industrial safety applications using LED display elements for clear status indication. it operates on a 24 Vdc supply and complies with protection class III as per EN 61140.
Includes led display elements for Visual status monitoring
Supports protection class III according to EN 61140
Offers IP65 enclosure rating for enhanced environmental protection
Operates on a stable 24 Vdc supply voltage
Related links
- SICK MICS3 Series Laser Scanner Laser Scanner, 400 cm Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 550 cm Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 64 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 1181.1 in Max Range