SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
- RS Stock No.:
- 285-6784
- Mfr. Part No.:
- MICS3-ABAZ90PZ1P01 / 1100408
- Brand:
- SICK
Subtotal (1 unit)*
$15,057.77
(exc. GST)
$16,563.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,057.77 |
*price indicative
- RS Stock No.:
- 285-6784
- Mfr. Part No.:
- MICS3-ABAZ90PZ1P01 / 1100408
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | MICS3 | |
| Component Type | Laser Scanner | |
| Maximum Scanning Distance | 9m | |
| Safety Type | 3 | |
| Standards/Approvals | d | |
| Maximum Response Time | 115ms | |
| Terminal Type | M12 Connector | |
| Hazardous Area Certification | No | |
| Width | 112mm | |
| Height | 150.8mm | |
| Length | 111.1mm | |
| Peak Wavelength | 845nm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series MICS3 | ||
Component Type Laser Scanner | ||
Maximum Scanning Distance 9m | ||
Safety Type 3 | ||
Standards/Approvals d | ||
Maximum Response Time 115ms | ||
Terminal Type M12 Connector | ||
Hazardous Area Certification No | ||
Width 112mm | ||
Height 150.8mm | ||
Length 111.1mm | ||
Peak Wavelength 845nm | ||
- COO (Country of Origin):
- DE
SICK MICS3 Series Laser Scanner, 9m maximum scanning distance, 115ms Maximum response time - MICS3-ABAZ90PZ1P01 / 1100408
This laser scanner is a Compact sensing device designed for proximity detection and environment scanning in industrial contexts. It operates using an infrared emission with a Peak Wavelength of 845 nm and is intended for applications where monitored-area sensing and automated safety monitoring are required. The unit meets recognised regional electrical safety approvals and is not certified for hazardous-area installation.
Features and Benefits:
• Safety Type 3 design enhances personnel protection levels
• 115 MS response time supports quicker hazard detection
• 9 m maximum scanning distance increases monitoring reach
• Peak emission at 845 nm aids consistent optical detection
• CE, cULus and UKCA approvals enable broad regulatory acceptance
• 115 MS response time supports quicker hazard detection
• 9 m maximum scanning distance increases monitoring reach
• Peak emission at 845 nm aids consistent optical detection
• CE, cULus and UKCA approvals enable broad regulatory acceptance
Applications
• Suitable for perimeter protection in manufacturing lines
• Ideal for robot-cell presence detection and interlocks
• Used with automated guided vehicles for obstacle sensing
• Can be used for access control to restricted zones
• Used for proximity monitoring in conveyor systems
• Ideal for robot-cell presence detection and interlocks
• Used with automated guided vehicles for obstacle sensing
• Can be used for access control to restricted zones
• Used for proximity monitoring in conveyor systems
What are the physical dimensions of the device?
The unit measures 111.1 mm in length, 112 mm in width and 150.7 mm in height.
Is the device certified for use in explosive atmospheres?
No, it does not carry hazardous-area certification.
Which standards does it satisfy for industrial deployment?
It holds CE, cULus and UKCA approvals.
What Wavelength does the emitter operate at and why is it relevant?
The emitter peaks at 845 nm, which defines its infrared detection characteristics and compatibility with optical receivers.
Related links
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 9 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 64 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 400 cm Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 550 cm Max Range