SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range

Subtotal (1 unit)*

$8,515.32

(exc. GST)

$9,366.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,515.32

*price indicative

RS Stock No.:
285-6775
Mfr. Part No.:
MICS3-AAAZ40AZ1 / 1067360
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Laser Scanner

Series

MICS3

Component Type

Laser Scanner

Maximum Scanning Distance

4m

Safety Type

3

Standards/Approvals

CE, cULus, UKCA

Maximum Response Time

70ms

Hazardous Area Certification

No

Peak Wavelength

845nm

COO (Country of Origin):
DE

SICK MICS3 Series Laser Scanner, 4m Maximum Scanning Distance, 70ms Maximum Response Time - MICS3-AAAZ40AZ1 / 1067360


This laser scanner is a Compact sensing device designed to detect objects and monitor presence in close-range. It operates as a component-type scanner using a near-infrared laser and is intended for safety-related and proximity detection tasks where short detection ranges and quick system feedback are required. The unit is suitable for installations that do not require hazardous-area certification and meets several international approval standards.

Features and Benefits:


• 70ms maximum response time ensures Rapid system reaction
• 4m maximum scanning distance allows short-range detection
• 845nm Peak Wavelength provides consistent near-infrared sensing
• Safety Type 3 classification supports defined safety applications
• Certified to CE cULus UKCA standards for market compliance

Applications


• Suitable for perimeter detection on Compact machinery
• Ideal for presence sensing in robotic workcells
• Used with conveyors for short-range object monitoring
• Can be used for access control in manufacturing areas
• Appropriate for integration where non-hazardous certification suffices

What output speed can I expect for real-time control?


The device supports a maximum response interval of 70ms, enabling high-speed control loops.

Which Wavelength does the sensor use for detection?


It emits at a Peak Wavelength of 845nm in the near-infrared spectrum for proximity sensing.

Is this suitable for explosive or classified zones?


It is not certified for hazardous areas and should not be used in classified environments.

What safety performance level does it provide?


The scanner is rated as Safety Type 3 for applications requiring a defined level of functional safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy