SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range

Subtotal (1 unit)*

$14,336.39

(exc. GST)

$15,770.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,336.39

*price indicative

RS Stock No.:
285-4114
Mfr. Part No.:
MICS3-CBAZ40IZ1P01 / 1092542
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Laser Scanner

Series

MICS3

Component Type

Laser Scanner

Maximum Scanning Distance

40m

Safety Type

3

Standards/Approvals

CE, cULus, UKCA

Maximum Response Time

95ms

Terminal Type

M12

Hazardous Area Certification

No

Protective Height

4m

Peak Wavelength

845nm

Height

150.7mm

Length

111.1mm

Width

112mm

COO (Country of Origin):
DE

SICK MICS3 Series Laser Scanner, 40m Maximum Scanning Distance, 95ms Maximum Response Time - MICS3-CBAZ40IZ1P01 / 1092542


This laser scanner is a Compact sensing device designed for industrial presence detection and perimeter monitoring. It operates with a near‑infrared source and is intended for integration where a Rapid scanning capability and a defined protective height are required. The unit includes standard safety classification and Terminal connectivity suited to automated and safety‑adjacent installations.

Features and Benefits:


• 40 m scanning distance for extended monitoring coverage
• 95 MS response time for quick detection and reaction
• 4 m protective height to define guarded zones
• 845 nm Peak Wavelength for consistent near‑infrared performance
• M12 Terminal connection for straightforward field wiring

Applications


• Suitable for perimeter guarding in factory layouts
• Ideal for automated material handling supervision
• Used with safety fences to monitor entry points
• Can be used for area protection on assembly lines
• Practical for robot cell exclusion zone detection

What safety classification does it provide?


It conforms to Safety Type 3, suitable for applications requiring that safety level.

Which approvals accompany the unit for market use?


It carries CE, cULus and UKCA approvals for regulatory acceptance.

What are the physical mounting envelope dimensions?


The housing measures 111.1 mm in length and 150.7 mm in height with a width of 112 mm.

Is it certified for use in hazardous locations?


It is not certified for hazardous areas.

What connector format is provided for electrical interface?


A circular M12 Terminal is specified for the electrical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy