RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bushing Mount
- RS Stock No.:
- 842-7122
- Brand:
- RS PRO
This image is representative of the product range
Add 13 more to save $9.10
View bulk pricing optionsSubtotal (1 unit)*
$28.95
(exc. GST)
$31.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 33 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $28.95 | - |
| 13 - 24 | $28.25 | $9.10 |
| 25 + | $27.80 | $28.75 |
*price indicative
- RS Stock No.:
- 842-7122
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Bushing Mount | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 22.22mm | |
| Length | 31.5mm | |
| Depth | 22.22mm | |
| Actuator Type | Slotted Shaft | |
| Series | RS PRO | |
| Tolerance ± | 20% | |
| Mounting Hole Diameter | 10.32 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Bushing Mount | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 22.22mm | ||
Length 31.5mm | ||
Depth 22.22mm | ||
Actuator Type Slotted Shaft | ||
Series RS PRO | ||
Tolerance ± 20% | ||
Mounting Hole Diameter 10.32 mm | ||
RS NP22 Series Conductive Plastic Potentiometers (With Stop)
Related links
- RS PRO NP22 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush
- RS PRO WR 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 140-0-0-103
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 357-0-0-1S22103
- Vishay 138 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-102
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 357-0-0-1P22-103
- Vishay 138 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-103
- Vishay 138 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-502
