SICK PU3H15 Series Light Curtain
- RS Stock No.:
- 285-8958
- Mfr. Part No.:
- PU3H15-00000000
- Brand:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$608.64
(exc. GST)
$669.50
(inc. GST)
- RS Stock No.:
- 285-8958
- Mfr. Part No.:
- PU3H15-00000000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | PU3H15 | |
| Standards/Approvals | RoHS, UKCA | |
| Length | 1.57m | |
| Height | 1.57m | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series PU3H15 | ||
Standards/Approvals RoHS, UKCA | ||
Length 1.57m | ||
Height 1.57m | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Overview
The Safety light curtains Device columns with external grooves with free choice of location ensures safety: Device columns from SICK are used wherever there are no mounting options for opto-electronic protective devices. The opto-electronic protective dev
Pre-mounted kits significantly reduce order volume and the time needed for on-site installation. Suitable accessories such as compensating plates and steel anchors simplify installation in the floor and alignment of the device columns.
At a glance
Free-standing mounting solution
Compact, rugged design and extremely high stability
Simple mounting and adjustment
Device protection against external influences
Universal application for:
Multiple light beam safety devices
Safety light curtains
Your Benefit
Sturdy, torsion-free device protection prevents damage and reduces costs
Simple, convenient installation of additional accessories due to the external mounting grooves on the device column
Increased productivity due to unhindered access to the system whil
