SICK PU3H13 Series Light Curtain, 4 Beam(s)

Subtotal (1 unit)*

$957.52

(exc. GST)

$1,053.27

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$957.52

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-8957
Mfr. Part No.:
PU3H13-00000000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

PU3H13

Number of Beams

4

Length

1.285m

Terminal Type

M12 Connector

COO (Country of Origin):
DE

Overview


The Safety light curtains Device columns with external grooves with free choice of location ensures safety: Device columns from SICK are used wherever there are no mounting options for opto-electronic protective devices. The opto-electronic protective dev

Pre-mounted kits significantly reduce order volume and the time needed for on-site installation. Suitable accessories such as compensating plates and steel anchors simplify installation in the floor and alignment of the device columns.

At a glance


Free-standing mounting solution

Compact, rugged design and extremely high stability

Simple mounting and adjustment

Device protection against external influences

Universal application for:

Multiple light beam safety devices

Safety light curtains

Your Benefit


Sturdy, torsion-free device protection prevents damage and reduces costs

Simple, convenient installation of additional accessories due to the external mounting grooves on the device column

Increased productivity due to unhindered access to the system whil

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy