SICK PM3S13 Series Light Curtain, 2 Beam(s)
- RS Stock No.:
- 285-2264
- Mfr. Part No.:
- PM3S96-00240020
- Brand:
- SICK
Subtotal (1 unit)*
$1,042.42
(exc. GST)
$1,146.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $1,042.42 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$695.59
(exc. GST)
$765.15
(inc. GST)
- RS Stock No.:
- 285-2264
- Mfr. Part No.:
- PM3S96-00240020
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | PM3S13 | |
| Standards/Approvals | RoHS, UKCA | |
| Number of Beams | 2 | |
| Height | 985mm | |
| Width | 148mm | |
| Length | 985mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series PM3S13 | ||
Standards/Approvals RoHS, UKCA | ||
Number of Beams 2 | ||
Height 985mm | ||
Width 148mm | ||
Length 985mm | ||
- COO (Country of Origin):
- DE
Overview
The Safety light-beam sensors safely monitor access points over large distances. Their standardized and compact housing allows fast commissioning. Performing diagnostics is also easy. The safe human-material differentiation assists the material flow, which in turn ensures fewer downtimes and smooth processes – even in harsh ambient conditions. Free choice of space for the safety: Mirror columns from SICK are used in applications where protection of hazardous points, e.g. machining centres, on several sides is required. The combination of multiple light beam safety devices with mirror columns used for beam deflection is the right solution here. Since multiple sides of a machine can be protected with a single pair of sensors devices, the overall wiring is reduced.
The deflector mirrors can be easily adjusted in the rugged columns. Unhindered access for loading and changing tools and programs is a further advantage of using deflector mirrors over mechanical fencing and leads to increased productivity.
At a glance
Free standing mounting solution
Compact, rugged design and extremely high stability
Simple mounting and adjustment
Large reflector surface for efficient multi sided protection via beam deflection and high availability
Mirror columns in various lengths
With a continuous mirror for safety light curtains and for multiple light beam safety devices with any number of beams
Your Benefit
Multi-sided protection using deflector mirrors eliminates additional active devices, which reduces cabling effort and costs
Increased productivity due to unhindered access to the system while maintaining protection
Separate adjustable mirrors simplify commissioning
Applications
Related links
- SICK PM3S13 Series Light Curtain, 4 Beam(s)
- SICK M40Z Series Light Curtain, 2 Beam(s)
- SICK PSD 01 Series Light Curtain, 2 Beam(s)
- SICK PU3H96 Series Light Curtain, 2 Beam(s)
- SICK M4P Series Light Curtain 500 mm Resolution
- SICK M4P Series Light Curtain 300 mm Resolution
- SICK PSN01 Series Light Curtain 500 mm Resolution
- SICK M40Z Series Light Curtain 500 mm Resolution
