SICK PM3C17 Series Light Curtain
- RS Stock No.:
- 285-8942
- Mfr. Part No.:
- PM3C17-00030000
- Brand:
- SICK
Subtotal (1 unit)*
$2,087.52
(exc. GST)
$2,296.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,087.52 |
*price indicative
- RS Stock No.:
- 285-8942
- Mfr. Part No.:
- PM3C17-00030000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | PM3C17 | |
| Standards/Approvals | RoHS, UKCA | |
| Width | 148mm | |
| Length | 1.717m | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series PM3C17 | ||
Standards/Approvals RoHS, UKCA | ||
Width 148mm | ||
Length 1.717m | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Overview
The Safety light curtains Mirror columns with protective field height mirror with free choice of location ensures safety: Mirror columns from SICK are used in areas in which multi-sided protection of hazardous points, such as machining centers, is require
It is easy to adjust the deflector mirrors, which are mounted in stable columns. Unimpeded access for feeding operations and tool and program changes is another advantage compared to a mechanical fence and results in higher productivity.
At a glance
Free-standing mounting solution
Compact, rugged design and extremely high stability
Simple mounting and adjustment
Large reflector surface for efficient multi-sided protection via beam deflection and high availability
Mirror columns in various lengths
Wit
Your Benefit
Multi-sided protection using deflector mirrors eliminates additional active devices, which reduces cabling effort and costs
Increased productivity due to unhindered access to the system while maintaining protection
