ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- RS Stock No.:
- 237-1505
- Mfr. Part No.:
- 2TLA022313R0600 Orion WET-105
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-1505
- Mfr. Part No.:
- 2TLA022313R0600 Orion WET-105
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Machine Guarding Accessory | |
| Series | ORION | |
| Component Type | Protective Tube | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Length | 1.27m | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Machine Guarding Accessory | ||
Series ORION | ||
Component Type Protective Tube | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Length 1.27m | ||
Height 1.01mm | ||
- COO (Country of Origin):
- IT
The ABB Orion series WET-105 protective tube for corresponding orion1 base. Product net length is 89 mm.
Product Net Height 1335 mm
Product Net Width 71 mm
Product Net Weight 2.68 kg
Related links
- ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB ORION Series Light Curtain Protective Tube
- ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- ABB JSM Orion10 Series Light Curtain Machine Guarding Accessory Kit
- ABB JSM Orion11 Series Light Curtain Machine Guarding Accessory Kit For Mounting
- ABB ORION Series Light Curtain Guard Reciever
- ABB Orion WET-030 Series Light Curtain Reciever