ABB ORION Series Light Curtain Machine Guarding Accessory Reciever

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-1513
Mfr. Part No.:
2TLA022313R3300 Orion WET-K120
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain Machine Guarding Accessory

Series

ORION

Component Type

Reciever

Standards/Approvals

RoHS, CE

Maximum Protective Width

65mm

Length

1.51m

COO (Country of Origin):
IT
The ABB Orion series WET-K120 protective tube for corresponding orion2 base. Product net length is 89 mm.

Product Net Height 1572 mm

Product Net Width 71 mm

Product Net Weight 8 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy