ABB ORION Series Light Curtain Guard Reciever
- RS Stock No.:
- 237-1520
- Mfr. Part No.:
- 2TLA022313R5600 Orion Shield-105
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-1520
- Mfr. Part No.:
- 2TLA022313R5600 Orion Shield-105
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Guard | |
| Series | ORION | |
| Component Type | Reciever | |
| Standards/Approvals | CE, RoHS | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Guard | ||
Series ORION | ||
Component Type Reciever | ||
Standards/Approvals CE, RoHS | ||
Maximum Protective Width 65mm | ||
- COO (Country of Origin):
- IT
The ABB Orion Shield-105 lens shield for corresponding orion1 base. Product net length is 42 mm.
Product Net Height 1126 mm
Product Net Width 36 mm
Product Net Weight 1.2 kg
Related links
- ABB ORION Series Light Curtain Guard Reciever
- ABB ORION Series Light Curtain Reciever
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- ABB Orion Stand 190 Series Light Curtain Reciever
- ABB ORION Series Light Curtain Protective Tube
- ABB Orion Mirror K080 Series Light Curtain Reciever
- ABB Orion WET-030 Series Light Curtain Reciever