Siemens 6GK5992-1AN00-8AA0 Fibre Optic Transceiver, SFP Connector, 1000 Mbps 1310 nm 1-Pin
- RS Stock No.:
- 216-3216
- Distrelec Article No.:
- 302-61-619
- Mfr. Part No.:
- 6GK5992-1AN00-8AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,721.09
(exc. GST)
$1,893.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,721.09 |
*price indicative
- RS Stock No.:
- 216-3216
- Distrelec Article No.:
- 302-61-619
- Mfr. Part No.:
- 6GK5992-1AN00-8AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Connector Shape | Square | |
| Number of Pins | 1 | |
| Connector Type | SFP | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Width | 14mm | |
| Standards/Approvals | EN, UL | |
| Length | 57mm | |
| Height | 9mm | |
| Series | Scalance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Connector Shape Square | ||
Number of Pins 1 | ||
Connector Type SFP | ||
Wavelength of Peak Sensitivity 1310nm | ||
Width 14mm | ||
Standards/Approvals EN, UL | ||
Length 57mm | ||
Height 9mm | ||
Series Scalance | ||
- COO (Country of Origin):
- TW
The Siemens 6GK5992-1AN00-8AA0 is a SCALANCE X accessory, Plug-in transceiver SFP992-1LH 1x 1000 Mbit/s LC port, optical single-mode up to max. 40 km
IP Degree of protection IP20.
Related links
- Siemens 6GK5992-1AM00-8AA0 Fibre Optic Transceiver 1000 Mbps 1310 nm 1-Pin
- Siemens 6GK5991-1AD00-8AA0 Fibre Optic Transceiver 1000 Mbps 1310 nm 1-Pin
- Siemens 6GK5992-1AL00-8AA0 Fibre Optic Transceiver 1000 Mbps 850 nm 1-Pin
- Siemens 6GK5991-1AF00-8AA0 Fibre Optic Transceiver 100 Mbps 1310 nm 1-Pin
- Broadcom Fibre Optic Transceiver 50 MBd 850 nm 20-Pin
- Siemens 6AG19921AM007AA0 Fibre Optic Transceiver 1000 Mbps
- Broadcom AFBR-57B4APZ Fibre Optic Transceiver 50 MBd 850 nm 20-Pin
- Broadcom AFBR-57E6APZC Fibre Optic Transceiver 125 MBd 1380 nm 20-Pin
