Panasonic Pin Plunger Micro Switch, Pre-Wired Terminal, 3A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 699-0306
- Mfr. Part No.:
- ABV1610403
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $1.17
View bulk pricing optionsSubtotal (1 unit)*
$11.58
(exc. GST)
$12.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $11.58 | - |
| 13 - 24 | $11.49 | $1.17 |
| 25 + | $11.26 | $8.00 |
*price indicative
- RS Stock No.:
- 699-0306
- Mfr. Part No.:
- ABV1610403
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Housing Material | Polypropylene Homopolymer | |
| IP Rating | IP67 | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | VDE, CSA, RoHS, SEMKO, UL | |
| Mechanical Life | 5000000Operations | |
| Hazardous Area Certification | No | |
| Series | ABV | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Housing Material Polypropylene Homopolymer | ||
IP Rating IP67 | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals VDE, CSA, RoHS, SEMKO, UL | ||
Mechanical Life 5000000Operations | ||
Hazardous Area Certification No | ||
Series ABV | ||
Length 33mm | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic Pin Plunger Micro Switch 3A SPCO, IP67
- Panasonic Short Roller Lever Micro Switch 3A SPCO, IP67
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP67
- Saia-Burgess Plunger Micro Switch 15 A SPCO, IP67
- Omron Hinge Roller Lever Switch 3A 30 V dc IP67
