ABB Orion1 Series Light Curtain Receiver, Sender, 30 mm Resolution
- RS Stock No.:
- 237-1478
- Mfr. Part No.:
- 2TLA022302R0600 Orion1-4-30-105-B
- Brand:
- ABB
Subtotal (1 unit)*
$4,083.30
(exc. GST)
$4,491.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,083.30 |
*price indicative
- RS Stock No.:
- 237-1478
- Mfr. Part No.:
- 2TLA022302R0600 Orion1-4-30-105-B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | TUV, CE | |
| Protective Height | 1.05m | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 19m | |
| Width | 65mm | |
| Height | 1.13m | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals TUV, CE | ||
Protective Height 1.05m | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 19m | ||
Width 65mm | ||
Height 1.13m | ||
Length 37mm | ||
- COO (Country of Origin):
- HU
The ABB Orion1 series extended light curtain transmitter and receiver. Resolution is 30mm and protected height is 1050mm. It has range 0.2 to 19m and type 4.
Type of Optical Detection - Finger and hand with muting
Device Resolution 30 mm
- RS Stock No. 2371480
- Mfr. Part No. 2TLA022302R0900 Orion1-4-30-150-B
Each
$5,054.18
- RS Stock No. 2371479
- Mfr. Part No. 2TLA022302R0800 Orion1-4-30-135-B
Each
$4,623.53
- RS Stock No. 2371476
- Mfr. Part No. 2TLA022302R0500 Orion1-4-30-090-B
Each
$3,446.04
- RS Stock No. 2371475
- Mfr. Part No. 2TLA022302R0000 Orion1-4-30-015-B
Each
$1,631.13
Related links
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Light Curtain Receiver 30 mm Resolution
- ABB Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 30 mm Resolution











