Pilz PSEN opII4F Series Light Curtain Sender, Receiver, 14 mm Resolution
- RS Stock No.:
- 340-393
- Mfr. Part No.:
- 632080
- Brand:
- Pilz
Subtotal (1 unit)*
$3,952.21
(exc. GST)
$4,347.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,952.21 |
*price indicative
- RS Stock No.:
- 340-393
- Mfr. Part No.:
- 632080
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain | |
| Series | PSEN opII4F | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | cULus Listed, CE, UKCA, KCs, TÜV, EAC (Eurasian) | |
| Protective Height | 150mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Height | 229mm | |
| Length | 50mm | |
| Width | 35mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain | ||
Series PSEN opII4F | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals cULus Listed, CE, UKCA, KCs, TÜV, EAC (Eurasian) | ||
Protective Height 150mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Height 229mm | ||
Length 50mm | ||
Width 35mm | ||
Terminal Type M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Safety Light Guard features Type 4, PL e finger protection with a resolution of 14 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver having 5-pin connectors. The connection cable is not supplied with the device.
CE and UKCA listed
Infrared sensor principle
Aluminium housing
Related links
- Pilz PSEN opII4F-s-14-135 Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII4F-s-14-120 Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII4F-s-14-075 Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII4F-s-14-090 Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII4F-s-14-180 Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII4F-s-14-165 Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII4F-s-14-150 Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII4F-s-14-105 Series Light Curtain Receiver, 14 mm Resolution
