Carlo Gavazzi RM1D Series Solid State Relay, 50 A Load, Chassis Mount, 200 V dc Load, 32V Control
- RS Stock No.:
- 209-8616
- Distrelec Article No.:
- 304-27-320
- Mfr. Part No.:
- RM1D200D50
- Brand:
- Carlo Gavazzi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-8616
- Distrelec Article No.:
- 304-27-320
- Mfr. Part No.:
- RM1D200D50
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 200V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4.5V | |
| Series | RM1D | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 100μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Chassis | ||
Maximum Load Voltage 200V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4.5V | ||
Series RM1D | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 100μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi DC switching solid state relay expands switching solutions up to 100 A for supply voltages up to 60 VDC, up to 50 A for supply voltages of maximum 200 VDC and up to 10 A for supply voltages of maximum 500 VDC. The switching is controlled by a DC voltage in the range of 4 to 32 V. An LED indicates control voltage presence on the SSR. It is an ideal solution when switching response times, from ON to OFF and vice versa, are critical to the application.
Rated output voltage: 200 VDC
Max. rated current (with heatsink): 50 ADC
Low power dissipation output Mosfet
Switching frequency up to 1000 Hz
LED for control presence indication
Self-lifting terminals
Housing free of moulding mass
Fast response times to switch ON and OFF
Related links
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series DC Switching Solid State Relay Panel Mount 32V ac/dc Control
