ABB Orion1 Series Light Curtain Receiver, Sender, 30 mm Resolution

Subtotal (1 unit)*

$6,343.82

(exc. GST)

$6,978.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,343.82

*price indicative

RS Stock No.:
237-1484
Mfr. Part No.:
2TLA022303R0800 Orion1-4-30-135-E
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain

Series

Orion1

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

TUV, CE

Protective Height

1.35m

Maximum Protective Width

65mm

Minimum Scanning Distance

200mm

Maximum Scanning Distance

20m

Length

41mm

Width

70mm

Height

1.36m

COO (Country of Origin):
HU
The ABB Orion1 series extended light curtain transmitter and receiver. Resolution is 30mmand protected height is 1350mm. It has range 0.2 to 20m and type 4.

Type of Optical Detection - Finger and hand with muting

Device Resolution 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy