ABB Orion1 Series Light Curtain Receiver, Sender, 14 mm Resolution
- RS Stock No.:
- 237-1460
- Mfr. Part No.:
- 2TLA022300R0800 Orion1-4-14-135-B
- Brand:
- ABB
Subtotal (1 unit)*
$7,563.29
(exc. GST)
$8,319.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,563.29 |
*price indicative
- RS Stock No.:
- 237-1460
- Mfr. Part No.:
- 2TLA022300R0800 Orion1-4-14-135-B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, TUV | |
| Protective Height | 1.35m | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 6m | |
| Length | 37mm | |
| Height | 1.43m | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals CE, TUV | ||
Protective Height 1.35m | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 6m | ||
Length 37mm | ||
Height 1.43m | ||
Width 65mm | ||
- COO (Country of Origin):
- HU
The ABB Orion1 series base light curtain transmitter and receiver. It has a resolution is 14mm and protected height is 1350mm. Range is 0.2 to 6m and type is 4.
Device Resolution 14 mm
Type of Optical Finger and hand without muting Detection
Related links
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Light Curtain Receiver 30 mm Resolution
- ABB Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 14 mm Resolution