ABB Orion1 Series Light Curtain Receiver, Sender, 14 mm Resolution
- RS Stock No.:
- 237-1469
- Mfr. Part No.:
- 2TLA022301R0600 Orion1-4-14-105-E
- Brand:
- ABB
Subtotal (1 unit)*
$8,211.54
(exc. GST)
$9,032.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,211.54 |
*price indicative
- RS Stock No.:
- 237-1469
- Mfr. Part No.:
- 2TLA022301R0600 Orion1-4-14-105-E
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | TUV, CE | |
| Protective Height | 1.05m | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Height | 1.06m | |
| Width | 70mm | |
| Length | 41mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals TUV, CE | ||
Protective Height 1.05m | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Height 1.06m | ||
Width 70mm | ||
Length 41mm | ||
- COO (Country of Origin):
- HU
The ABB Orion1 series base light curtain transmitter and receiver. It has a resolution is 14mm and protected height is 1050mm. Range is 0.2 to 6m and type is 4.
Device Resolution 14 mm
Type of Optical Finger and hand without muting Detection
- RS Stock No. 2371473
- Mfr. Part No. 2TLA022301R1000 Orion1-4-14-165-E
Each
$11,919.76
- RS Stock No. 2371470
- Mfr. Part No. 2TLA022301R0700 Orion1-4-14-120-E
Each
$9,183.83
- RS Stock No. 2371467
- Mfr. Part No. 2TLA022301R0400 Orion1-4-14-075-E
Each
$6,366.44
- RS Stock No. 2371468
- Mfr. Part No. 2TLA022301R0500 Orion1-4-14-090-E
Each
$7,278.42
Related links
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, 14 mm Resolution
- Pilz PSEN opII3F Series Light Curtain Receiver 14 mm Resolution










