ABB Orion1 Series Light Curtain Sender, Receiver, 30 mm Resolution
- RS Stock No.:
- 237-1479
- Mfr. Part No.:
- 2TLA022302R0800 Orion1-4-30-135-B
- Brand:
- ABB
Subtotal (1 unit)*
$4,623.53
(exc. GST)
$5,085.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,623.53 |
*price indicative
- RS Stock No.:
- 237-1479
- Mfr. Part No.:
- 2TLA022302R0800 Orion1-4-30-135-B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, TUV | |
| Protective Height | 1.05m | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 19m | |
| Length | 37mm | |
| Width | 65mm | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE, TUV | ||
Protective Height 1.05m | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 19m | ||
Length 37mm | ||
Width 65mm | ||
Height 1.13m | ||
- COO (Country of Origin):
- HU
The ABB series Orion1 base light curtain transmitter and receiver. It has a resolution is 30mm and protected height is 1350mm. It has range 0.2 to 19m and type 4.
Type of Optical Detection - Finger and hand with muting
Device Resolution 30 mm
- RS Stock No. 2371480
- Mfr. Part No. 2TLA022302R0900 Orion1-4-30-150-B
Each
$5,054.18
- RS Stock No. 2371476
- Mfr. Part No. 2TLA022302R0500 Orion1-4-30-090-B
Each
$3,446.04
- RS Stock No. 2371478
- Mfr. Part No. 2TLA022302R0600 Orion1-4-30-105-B
Each
$4,083.30
- RS Stock No. 2371475
- Mfr. Part No. 2TLA022302R0000 Orion1-4-30-015-B
Each
$1,631.13
Related links
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Light Curtain Receiver 30 mm Resolution
- ABB ORION Series Light Curtain Receiver, 30 mm Resolution
- Pilz PSEN opII3H-s-30-135 Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII4H PSEN opII4H-s-30-135 Series Light Curtain Sender 30 mm Resolution











