- RS Stock No.:
- 220-5057
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$544.18
(exc. GST)
$598.60
(inc. GST)
Units | Per unit |
1 - 4 | $544.18 |
5 + | $447.86 |
- RS Stock No.:
- 220-5057
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 70 mm LED Signal Tower
The RS PRO 2 light signal tower improves the safety, productivity and availability of your machines and equipment. The LED lights are red and amber to ensure it grabs attention quickly and effectively in hazardous and emergency situations. Designed with an attractive rounded shape these RS PRO signal towers feature an IP66 rating when installed providing protection from dust ingress and jets of water.
RS PRO signal towers are quick and easy to install as they are designed with ring mounting. Strong and steady signal colours ensure that this signal tower attracts attention easily. This tower has been engineered from polycarbonate plastic to ensure a strong and durable module.
RS PRO signal towers are quick and easy to install as they are designed with ring mounting. Strong and steady signal colours ensure that this signal tower attracts attention easily. This tower has been engineered from polycarbonate plastic to ensure a strong and durable module.
Features and Benefits
- Continuous or flashing light effect LED
- Luminous source No 12 LED
- IP66 rated for protection against jets of water and dust ingress
- Body and ring made from polycarbonate plastic
- Rated operational voltage 24 Vac/dc
- Red and Amber colour lenses
Applications
Light beacons, also known as a Beacon Tower, Stack lights, Beacon light or warning light, are very versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling, or call technical staff to quickly and easily signal when there is a problem, emergency, or call to action. Light beacons are a way of achieving maximum safety using bright lighting (LEDs) and signalling with the use of different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Specifications
Attribute | Value |
---|---|
Number of Light Elements | 2 |
Lens Colour | Red/Amber |
Bulb Type | LED |
Light Effect | Multiple Light Effects |
Sounder Component | No Sounder Component |
Supply Voltage | 24 V |
IP Rating | IP66 |
Maximum Temperature | +50°C |
Housing Colour | Black |
Minimum Temperature | -30°C |
Related links
- RS PRO Red/Amber Signal Tower 240 V
- RS PRO Red/Amber Signal Tower 120 → 240 V
- Schneider Electric Harmony XVC4 Series Red/Amber Signal Tower 24 V...
- Schneider Electric Harmony XVC1 Series Red/Amber Signal Tower 24 V...
- Schneider Electric Harmony XVC4 Series Red/Amber Signal Tower 24 V...
- RS PRO Red/Amber Signal Tower 24 V, Screw Mount
- RS PRO Red/Amber Signal Tower 24 Vac/Vcc
- Schneider Electric Harmony XVC6 Series Red/Amber Signal Tower 24 V...