Subtotal (1 unit)*
$402.20
(exc. GST)
$442.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.20 |
*price indicative
- RS Stock No.:
- 264-7401
- Mfr. Part No.:
- F39-JBR2W
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ-B | |
| Component Type | Cable | |
| Standards/Approvals | No | |
| Length | 200mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ-B | ||
Component Type Cable | ||
Standards/Approvals No | ||
Length 200mm | ||
Width 200mm | ||
Omron F3SJ-B Series Light Curtain, 200mm Length, 200mm Sensing Height - F39-JBR2W
This light curtain is a critical component in safeguarding machinery and enhancing operational safety. Designed for industrial applications, this device from the F3SJ-A series measures 200mm in length. It effectively acts as a barrier, utilising advanced photoelectric technology to detect obstructions and protect personnel in high-risk environments.
Features & Benefits
• Provides reliable detection for preventing machine access
• Compact 200mm design is ideal for confined spaces
• Easy integration into existing machine safety systems
• Utilises advanced photoelectric technology for accurate sensing
• Designed to comply with stringent safety standards
• Ideal for modern industrial automation sensor applications
Applications
• Used with conveyor systems for safeguarding operators
• Implemented in packaging machinery to prevent unsafe access
• Suitable for robotic ensuring operator safety
• Utilised in assembly lines for effective hazard detection
• Employed in woodworking machinery to secure work areas
What is the detection range of this safety light curtain?
The product offers a detection range optimised for immediate obstruction detection, ensuring that even small interruptions trigger the safety response effectively.
How does this light curtain integrate with existing equipment?
Compatibility is achieved through standardised interfaces, allowing seamless integration with various types of machinery and safety devices.
What maintenance practices are recommended for optimal performance?
Regular inspection of the sensor elements and calibration checks are advised to maintain effective operation and accuracy over time.
Can this device be used in outdoor environments?
While primarily designed for indoor use, options may be available for outdoor applications, ensuring protection against environmental factors like dust and moisture.
Related links
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
- Omron F3SJ-A Series Light Curtain Bracket, 25 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
