Radium Cover for use with LED Strip, 26mm Width, Clip Fixing, 2 m

Subtotal (1 unit)*

$74.79

(exc. GST)

$82.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.79

*price indicative

RS Stock No.:
707-222
Mfr. Part No.:
FXZA4572
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

For Use With

LED Strip

Product Type

Cover

Sub Type

Profile

Width

26mm

Fixing Method

Clip

Length

2m

Standards/Approvals

IEC

Series

SMALL CORNER DC F

RoHS Status: Exempt

COO (Country of Origin):
CN
The Radium Premium aluminium profile designed for efficient lighting solutions. This elegant grey profile boasts a matte finish, providing both aesthetic appeal and practical functionality. Engineered for optimal performance, it accommodates LED strips perfectly, ensuring a seamless integration into various lighting setups. Its 2-metre length, along with a 26 mm width and an installation width of 30.5 mm, makes it versatile for both residential and commercial applications. Built to comply with national and international standards, this profile also prioritises safety and durability while enhancing any environment.

Elegant grey and matte finish adds a sophisticated touch to interiors

Optimised for LED strip lighting which ensuring maximum illumination and efficiency

Durable aluminium construction offers longevity and resilience

2-metre length allows for flexible installation options

Designed for ease of installation with a width of 26 mm and installation width of 30.5 mm

Compatible with similar products, enhancing versatility in lighting design

Manufactured to meet DIN and IEC technical standards for safety and reliability

Supports a clean and modern aesthetic for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy