Nightsearcher LED Torch Black Rechargeable 250 lm, 96 mm
- RS Stock No.:
- 333-711
- Mfr. Part No.:
- NSM-STAR
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$34.27
(exc. GST)
$37.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 66 left, shipping from 09 November 2026
- Plus 1,635 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.27 |
*price indicative
- RS Stock No.:
- 333-711
- Mfr. Part No.:
- NSM-STAR
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Run Time | 14 h | |
| Beam Type | High, Low | |
| Battery Supplied | Yes | |
| Beam Distance | 120m | |
| Water Resistant | Yes | |
| Weight | 55g | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Length | 96mm | |
| Colour | Black | |
| Battery Capacity | 100mAh | |
| LED Luminosity | 2500 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Run Time 14 h | ||
Beam Type High, Low | ||
Battery Supplied Yes | ||
Beam Distance 120m | ||
Water Resistant Yes | ||
Weight 55g | ||
Width 32mm | ||
Standards/Approvals No | ||
Length 96mm | ||
Colour Black | ||
Battery Capacity 100mAh | ||
LED Luminosity 2500 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable 3 in 1 Pocket Flashlight is a versatile and compact lighting solution, combining a flashlight, floodlight, and emergency light in one portable design. It features torch modes with one or two LEDs, offering both high and low settings for different lighting needs. With a magnetic base, it can easily attach to a vehicle or metal surface, providing hands free convenience. Pocket sized, lightweight, and durable, this flashlight is perfect for on the go use and a variety of situations.
IPX4 Rating
Drop proof to 2 metres
Simple button operation
Rechargeable Lithium ion battery
Battery charging indicator
Supplied with Type C fast charging USB cable
Related links
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Nightsearcher LED Torch Black Rechargeable 1100 lm, 193 mm
- Nightsearcher LED Torch Orange 25 mm
- Nightsearcher LED Torch Grey 193 mm
- Nightsearcher HT550R LED Head Torch Black - Rechargeable 550 lm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- Nightsearcher EX125 ATEX LED Torch Yellow 125 lm, 225 mm