Subtotal (1 unit)*
$3,706.29
(exc. GST)
$4,076.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,706.29 |
*price indicative
- RS Stock No.:
- 222-1068
- Mfr. Part No.:
- TIRSAFE
- Brand:
- Tractel
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
| Brand | Tractel | |
| Product Type | Lifeline | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Lifeline | ||
Length 20m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel shock absorbing anchorage device designed for attaching 8 mm wire rope lifelines. It performs three functions such as pretensioning indicator, shock absorber, fall indicator. The kit consist of tirfor T3, a tirsafe, a wire rope 20m or 30m meter with a connector MR9 and 2 slings of 2 meters.
Simple and quick to fit
Can take 3 peoples of 150kg simultaneously
- RS Stock No. 0637085
- Mfr. Part No. 10219297
Each
$2,626.87
- RS Stock No. 0832508
- Mfr. Part No. S046BA00
Each
$311.32
Related links
- Tractel 2060 Lifeline Polyester Webbing, 20 m
- Tractel Tempo 3 Lifeline Polyamide, 18 m
- Honeywell Safety 10111 Lifeline Webbing, 20 m
- MSA Safety 10219 Lifeline Galvanised Steel, 18.3 m
- Tractel Rope Lanyard 20 m 14 mm Diameter
- Tractel Safety Rope 20 m 11 mm Diameter
- Tractel HT45 M Safety Harness M
- Tractel HT TRANSPORT M Safety Harness M