Enersys 12 V Sealed Lead Acid Battery, 26 Ah, 97mm x 156 mm

Subtotal (1 unit)*

$823.57

(exc. GST)

$905.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$823.57

*price indicative

RS Stock No.:
707-3456
Distrelec Article No.:
169-36-926
Mfr. Part No.:
RSAMP3714
Brand:
Enersys
Find similar products by selecting one or more attributes.
Select all

Brand

Enersys

Product Type

Sealed Lead Acid Battery

Battery Capacity

26Ah

Nominal Voltage

12V

Construction

Pure Lead

Flame Resistant

Yes

Designed for Cyclic Application

Yes

Application

Cyclic

Eurobat Classification

12 Year

Designed for High Rate Application

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Height

156mm

Standards/Approvals

No

Width

97mm

Series

Enersys PowerSafe

Weight

8.9kg

RoHS Status: Not Applicable

Enersys Lead Acid Battery


The Enersys PowerSafe 26Ah lead-acid battery has a nominal voltage of 12V. It has a lead-acid chemical composition with M6 terminals. It offers a very high-performance and reliable source of power. This range of battery utilises thin plate pure lead technology.

Features and Benefits


Can be installed in any orientation (excluding inverted)

Flame retardant

High discharge power

Sealed construction

Wide temperature range

15 year design life

2 year shelf life

Cells per module is 6

Applications


Switchgear

Telecommunications

UPS systems

Certifications


UL94 V-0

RU certified

  • RS Stock No. 8720096
  • Mfr. Part No. REC50-12
Each
$646.11
Each
$160.55
Each
$474.55
Each
$81.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy