Tractel Safety Rope 20 m, Polyamide 66, 11 mm Diameter

Subtotal (1 unit)*

$185.45

(exc. GST)

$204.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.45

*price indicative

RS Stock No.:
143-282
Mfr. Part No.:
14112
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Length

20m

Product Type

Safety Rope

Diameter

11mm

Material

Polyamide 66

Colour

White

Standards/Approvals

EN 353-2

Tensile Strength

3000kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tractel kernmentel rope 11 mm is life line support for stop for K fall arrest device This kernmentel rope is viable in length of 5, 10, 15, 20, 30, 40 and 50 meters. They can be equipped in height extremity with simple loop, loop with pod with connector. For second extremity with stitch end equipped with an adjustable weight bag of 250 g.

Semi static braided rope type A 11mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy