MSA Safety 10219 Lifeline Galvanised Steel, 18.3 m

Subtotal (1 unit)*

$2,626.87

(exc. GST)

$2,889.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,626.87

*price indicative

RS Stock No.:
637-085
Mfr. Part No.:
10219297
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Lifeline

Lifeline Material

Galvanised Steel

Length

18.3m

Series

10219

RoHS Status: Exempt

COO (Country of Origin):
US

MSA Safety 10219 Series Lifeline, 18.3m Length, Galvanised Steel - 10219297


This lifeline provides a robust horizontal fall protection cable solution for industrial access and work-at-height contexts. Designed for use where a Durable Anchor line is required, it combines a corrosion-resistant cable finish with a length suited to extended runs. The product is intended for integration into engineered safety systems used by professionals in automation, electrical, electronics and mechanical sectors.

Features and Benefits:


• Galvanised steel construction offers corrosion resistance and longevity
• 18.3m length supports extended coverage without added joins
• Designed for fall arrest duties to secure personnel during motions
• Compatible with industrial rescue and fall arrest systems for versatility
• Series design allows straightforward specification within safety frameworks

Applications


• Suitable for temporary or permanent horizontal safety lines on plant platforms
• Ideal for maintenance teams working along conveyor or production lines
• Used for anchoring rescue operations in industrial facilities
• Can be used for edge-protection tasks during electrical and mechanical servicing

What materials make up the cable and why does that matter?


The cable is MADE from galvanised steel, which provides enhanced resistance to environmental corrosion and maintains structural integrity for fall protection applications.

How does the line length affect system layout?


At 18.3m, the line allows fewer splices over longer runs, simplifying routing and reducing potential weak points in horizontal safety installations.

Can this be incorporated into existing fall arrest frameworks?


Yes, the design is intended to be integrated with compatible fall protection and rescue hardware used in industrial safety systems.

What operational roles is the product suited to in industry?


It is appropriate for roles requiring secure horizontal lifelines, such as maintenance, inspection and rescue tasks where a fixed cable run is needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy