ATMI SOLIBA PRP Series Level Detector Level Sensor, 2 A, 24 V dc, ATEX-Rated
- RS Stock No.:
- 208-5505
- Mfr. Part No.:
- SOLIBAPRP24VDC
- Brand:
- ATMI
Subtotal (1 unit)*
$1,158.36
(exc. GST)
$1,274.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,158.36 |
*price indicative
- RS Stock No.:
- 208-5505
- Mfr. Part No.:
- SOLIBAPRP24VDC
- Brand:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Device Type | Level Detector | |
| Product Type | Level Sensor | |
| Mount Type | Panel Mount | |
| Housing Material | Fibreglass Reinforced ABS | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 2A | |
| Standards/Approvals | No | |
| Series | SOLIBA PRP | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Device Type Level Detector | ||
Product Type Level Sensor | ||
Mount Type Panel Mount | ||
Housing Material Fibreglass Reinforced ABS | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 2A | ||
Standards/Approvals No | ||
Series SOLIBA PRP | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
SOLIBA PRP rotary vane level sensors with plastic housing (ABS) are used to detect a high or low level of bulk products in storage silos, hoppers and containers.
Placed on a hopper or silo, the SOLIBA PRP rotary vane level detector is rotated by a motor. The operation of the detector is simple, when the pallet is covered with the bulk product, the rotation is stopped, the signal is cut and gives the signal that the level is reached.
When the level of the bulk product decreases, the pallet is released, the signal is restored and the engine restarts to fill the silo or the hopper.
The different types of pallet or process connection make it possible to adapt to the tanks and the products to be detected according to the density of the product.
Cut out power 2A
Maximum temperature 60 °C
Protection index IP65
Related links
- ATMI SOLIBA PRP Series Level Detector Level Sensor ATEX-Rated, Housing Fibreglass Reinforced ABS
- ATMI SOLIBA PRP Series Level Detector Level Sensor ATEX-Rated, Housing Fibreglass Reinforced ABS
- ATMI SOLIBA M Series Level Detector Level Sensor Housing Fibreglass Reinforced Plastic
- ATMI SOLIBA MLX Series Level Detector Level Sensor ATEX-Rated, Housing Aluminium
- ATMI SOLIBA MS Series Level Detector Level Sensor Zone-Rated, Housing ABS
- ATMI SOLIBA EX Series Tilt Level Switch Level Sensor ATEX-Rated Copolymer Polypropylene
- ATMI SOLIBA Series Tilt Level Switch Level Switch ATEX-Rated, Housing Copolymer Polypropylene
- ATMI SOLIBA EX Series Tilt Level Switch Level Switch ATEX-Rated HR HY
