Nexperia 1, 3.3 V Zener Diode, Single 300 mW 5 % Surface 2-Pin UMD

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $90.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$180.00

(exc. GST)

$210.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.06$180.00-
15000 +$0.054$162.00$90.00

*price indicative

RS Stock No.:
166-1336
Mfr. Part No.:
BZX384-C3V3,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

3.3V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

UMD

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

95Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Length

2.7mm

Series

BZX384

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

-2.4mV/°C

Zener Diodes 300mW, BZX384 Series, Nexperia


Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy